
| Manufacturer | BROADCOM |
|---|---|
| Manufacturer Part No | ASSR-4110-003ECopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 1708453 |
| Product Range | ASSR-41XX Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$117.090 |
| 10+ | NT$104.500 |
| 25+ | NT$98.770 |
| 50+ | NT$94.780 |
| 100+ | NT$91.450 |
Product Information
| Manufacturer | BROADCOM |
|---|---|
| Manufacturer Part No | ASSR-4110-003ECopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 1708453 |
| Product Range | ASSR-41XX Series |
| Technical Datasheet | |
| Contact Form | SPST-NO (1 Form A) |
| Load Type | AC / DC |
| Load Voltage Max | 400V |
| Load Current | 120mA |
| MOSFET Relay Package Style | SO-4 |
| Relay Mounting | Surface Mount |
| Relay Terminals | Gull Wing |
| On State Resistance Max | 25ohm |
| Isolation Voltage | 3.75kV |
| I/O Capacitance Typ | 0.4pF |
| Product Range | ASSR-41XX Series |
Product Overview
The ASSR-4110-003E is a SMD photo MOSFET general purpose Solid State Relay consists of an AlGaAs infrared light-emitting diode (LED) input stage optically coupled to a high-voltage output detector circuit. The detector consists of a high-speed photovoltaic diode array and driver circuitry to switch ON/OFF two discrete high voltage MOSFETs. The relay turns ON (contact closes) with a minimum input current of 3mA through the input LED. The relay turns OFF (contact opens) with an input voltage of 0.8V or less. The 1-channel configuration is equivalent to 1-form-A electromechanical relay (EMR).
- Compact solid-state bi-directional signal switch
- Low input current - CMOS compatibility
- Very high output OFF-state impedance - 10TΩ typical
- High speed switching - 0.1ms (TON), 0.02ms (TOFF) typical
- <gt/>1kV/µs High transient immunity
- -40 to 85°C Temperature range
Applications
Industrial, Communications & Networking, Medical, Security
Technical Specifications
| Contact Form | SPST-NO (1 Form A) |
|---|---|
| Load Voltage Max | 400V |
| MOSFET Relay Package Style | SO-4 |
| Relay Terminals | Gull Wing |
| Isolation Voltage | 3.75kV |
| Product Range | ASSR-41XX Series |
| Load Type | AC / DC |
|---|---|
| Load Current | 120mA |
| Relay Mounting | Surface Mount |
| On State Resistance Max | 25ohm |
| I/O Capacitance Typ | 0.4pF |
Technical Docs (3)
Alternatives for ASSR-4110-003E
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000454 |
