Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoAUV3-ST62-0SV0KCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel4061315RL
Cut Tape4061315
Your Part Number
448 In Stock
Need more?
448 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$340.810 | NT$340.81 |
| Total Price | NT$340.81 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$340.810 |
| 5+ | NT$299.260 |
| 10+ | NT$257.710 |
| 50+ | NT$235.240 |
| 100+ | NT$212.770 |
| 250+ | NT$208.520 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoAUV3-ST62-0SV0KCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel4061315RL
Cut Tape4061315
Technical Datasheet
UV LED TypeUV-A
Wavelength395nm
Radiant Power1.2W
Angle of Half Intensity30°
UV LED Case StyleTop View SMD, 3.5mm x 3.5mm
Forward Current If700mA
Forward Voltage3.45V
Product Range-
Technology / MaterialInGaN
Product Overview
AUV3-ST62-0SV0K 3W 3535 surface-mount UV LED is energy-efficient LED that can be driven with high currents and can dissipate heat efficiently, resulting in higher reliability. Its low-profile package design addresses a wide variety of applications where superior robustness and high efficiency are required. It is packaged with ceramic-based materials, and the quartz lens on top of the package provides the product longevity needed for the respective end applications. Applications include industrial curing, photocatalyst purification, medical applications and horticulture.
- High-reliability package with quartz lens
- High-radiant flux output using InGaN dice technology
- Compatible with the reflow soldering process
- 60° viewing angle
- 395nm typical peak wavelength, 1200mW typical radiant flux
- InGaN dice technology
- 4V maximum forward voltage
- Operating temperature range from -40 to +100°C
Technical Specifications
UV LED Type
UV-A
Radiant Power
1.2W
UV LED Case Style
Top View SMD, 3.5mm x 3.5mm
Forward Voltage
3.45V
Technology / Material
InGaN
Wavelength
395nm
Angle of Half Intensity
30°
Forward Current If
700mA
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85415900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804
