Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BROADCOM |
|---|---|
| Manufacturer Part No | HCPL-2211-500ECopy |
| Order Code | 4565173 |
| Product Range | ACPL-x2xL Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1000+ | NT$85.370 |
| 3000+ | NT$79.200 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
NT$85,370.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BROADCOM |
|---|---|
| Manufacturer Part No | HCPL-2211-500ECopy |
| Order Code | 4565173 |
| Product Range | ACPL-x2xL Series |
| Technical Datasheet | |
| No. of Channels | 2 Channel |
| Isolation Voltage | 5kV |
| Data Rate | 5Mbaud |
| Optocoupler Case Style | SSO |
| No. of Pins | 8Pins |
| Product Range | ACPL-x2xL Series |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| No. of Channels | 2 Channel |
|---|---|
| Data Rate | 5Mbaud |
| No. of Pins | 8Pins |
| SVHC | No SVHC (27-Jun-2024) |
| Isolation Voltage | 5kV |
|---|---|
| Optocoupler Case Style | SSO |
| Product Range | ACPL-x2xL Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Singapore Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85414900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
