Print Page
HCPL-7560-500E
Optocoupler, 2 Channel, 3.75 kV, 15 Mbaud, Surface Mount DIP, 8 Pins, HCPL-xxxx Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHCPL-7560-500ECopy
Manufacturer Standard Lead Time17 weeks
Order Code4565200
Product RangeHCPL-xxxx Series
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1000+ | NT$312.670 |
| 3000+ | NT$241.790 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
NT$312,670.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHCPL-7560-500ECopy
Manufacturer Standard Lead Time17 weeks
Order Code4565200
Product RangeHCPL-xxxx Series
Technical Datasheet
No. of Channels2 Channel
Isolation Voltage3.75kV
Data Rate15Mbaud
Optocoupler Case StyleSurface Mount DIP
No. of Pins8Pins
Product RangeHCPL-xxxx Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Channels
2 Channel
Data Rate
15Mbaud
No. of Pins
8Pins
SVHC
No SVHC (27-Jun-2024)
Isolation Voltage
3.75kV
Optocoupler Case Style
Surface Mount DIP
Product Range
HCPL-xxxx Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
