Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoHDSP-2133-JK000
Order Code4832532
Your Part Number
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$13,498.200 |
| 5+ | NT$12,134.570 |
Price for:Each
Minimum: 1
Multiple: 1
NT$13,498.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHDSP-2133-JK000
Order Code4832532
Technical Datasheet
LED ColourGreen
Forward Current If-
Luminous Intensity7.5mcd
No. of Digits / Alpha8
Character Size5mm
Supply Voltage5V
Display Area Width42.72mm
Character FormatDot Matrix
Display Area Height9.91mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Colour
Green
Luminous Intensity
7.5mcd
Character Size
5mm
Display Area Width
42.72mm
Display Area Height
9.91mm
SVHC
No SVHC (25-Jun-2025)
Forward Current If
-
No. of Digits / Alpha
8
Supply Voltage
5V
Character Format
Dot Matrix
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001