Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHDSP-511CCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Cut Tape4832533
Cut Tape4832533RL
Your Part Number
2,923 In Stock
Need more?
2,923 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$100.210 |
| 10+ | NT$72.960 |
| 25+ | NT$64.660 |
| 50+ | NT$56.370 |
| 100+ | NT$48.070 |
| 500+ | NT$47.160 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$100.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHDSP-511CCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Cut Tape4832533
Cut Tape4832533RL
Technical Datasheet
LED ColourRed
Forward Current If20mA
Forward Voltage2V
Luminous Intensity32mcd
No. of Digits / Alpha1
Character Size14.22mm
Common ConnectionCommon Anode
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Colour
Red
Forward Voltage
2V
No. of Digits / Alpha
1
Common Connection
Common Anode
SVHC
No SVHC (25-Jun-2025)
Forward Current If
20mA
Luminous Intensity
32mcd
Character Size
14.22mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
