Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHEDS-8903Copy
Manufacturer Standard Lead Time25 weeks
Order Code1654891
Your Part Number
53 In Stock
425 more incoming. You can reserve stock now
14 Delivery in 1-2 Business Days(SG stock)
39 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$426.920 |
| 10+ | NT$400.230 |
| 25+ | NT$392.060 |
| 50+ | NT$388.140 |
| 100+ | NT$384.220 |
| 500+ | NT$376.540 |
| 1000+ | NT$368.860 |
Price for:Each
Minimum: 1
Multiple: 1
NT$426.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHEDS-8903Copy
Manufacturer Standard Lead Time25 weeks
Order Code1654891
Technical Datasheet
Connector Type AMTA100 Connector
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Metric152mm
Cable Length - Imperial5.98"
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The HEDS-8903 is a 3-channel sensor cable with locking connector at one end and 5 flying leads at the other end.
Technical Specifications
Connector Type A
MTA100 Connector
No. of Positions
5 Positions
Cable Length - Imperial
5.98"
SVHC
No SVHC (23-Jan-2024)
Connector Type B
Free End
Cable Length - Metric
152mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007257
