Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHFBR-1115TZCopy
Order Code1247619
Technical Datasheet
Wavelength Typ1300nm
Data Rate Max0.1Gbps
Data Transmission Distance-
Forward Current If-
Forward Voltage-
Reverse Voltage Vr-
Signal Rate Max125Mbaud
Fibre Optic Connector TypeST
Product Range-
Technical Specifications
Wavelength Typ
1300nm
Data Transmission Distance
-
Forward Voltage
-
Signal Rate Max
125Mbaud
Product Range
-
Data Rate Max
0.1Gbps
Forward Current If
-
Reverse Voltage Vr
-
Fibre Optic Connector Type
ST
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:90011090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001386
