Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHFBR-1415PTZCopy
Manufacturer Standard Lead Time17 weeks
Order Code4751179
Product RangeHFBR-14xxZ Series
Your Part Number
158 In Stock
Need more?
158 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$880.060 |
| 5+ | NT$788.980 |
| 10+ | NT$697.900 |
| 50+ | NT$642.710 |
| 100+ | NT$594.920 |
Price for:Each
Minimum: 1
Multiple: 1
NT$880.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHFBR-1415PTZCopy
Manufacturer Standard Lead Time17 weeks
Order Code4751179
Product RangeHFBR-14xxZ Series
Technical Datasheet
Wavelength Typ820nm
Data Rate Max160Mbaud
Data Transmission Distance2.7km
Forward Current If60mA
Forward Voltage1.7V
Reverse Voltage Vr3.8V
Signal Rate Max160Mbaud
Fibre Optic Connector TypeST
Product RangeHFBR-14xxZ Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Wavelength Typ
820nm
Data Transmission Distance
2.7km
Forward Voltage
1.7V
Signal Rate Max
160Mbaud
Product Range
HFBR-14xxZ Series
Data Rate Max
160Mbaud
Forward Current If
60mA
Reverse Voltage Vr
3.8V
Fibre Optic Connector Type
ST
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A991.b.1
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
