Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoHFBR-2414TZ
Order Code1247651
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Overview
The HFBR-2414TZ is an high performance Optical Receiver with threaded ST port. The receiver is directly compatible with popular industry-standard ST® connector.
- Compatible with all current makes of ST multimode connectors
Applications
Computers & Computer Peripherals, Fibre Optics, Aerospace, Defence, Military, Industrial
Technical Specifications
Wavelength Typ
820nm
Data Transmission Distance
2000m
Data Rate Max
5Mbps
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:90011090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005075