Print Page
HFBR-RNS001Z
Fibre Optic Cable, Versatile Link, Simplex, Plastic Optical, 1mm, 1 Fibres, 2.2 mm, 3.28 ft, 1 m
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHFBR-RNS001ZCopy
Manufacturer Standard Lead Time34 weeks
Order Code1247706
Product RangeHFBR Series
Your Part Number
7,901 In Stock
Need more?
7,901 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$256.770 |
| 5+ | NT$227.270 |
| 10+ | NT$197.760 |
| 50+ | NT$192.000 |
| 100+ | NT$185.210 |
| 250+ | NT$172.990 |
Price for:Each
Minimum: 1
Multiple: 1
NT$256.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHFBR-RNS001ZCopy
Manufacturer Standard Lead Time34 weeks
Order Code1247706
Product RangeHFBR Series
Technical Datasheet
Fibre Optic Connector ALC
Fibre Optic Connector BLC
No. of Fibres1Fibres
Fibre TypePlastic Optical
Lead Length - Metric1m
Fibre Diameter1mm
Product RangeHFBR Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The HFBR-RNS001Z is a black plastic Optical Fibre Cable with single step-index fibre sheathed in a black polyethylene jacket. Standard (type=R) cables comply with ULVW-1 flame-retardant specification (UL file # E89328). Compatible with Avago Versatile Link family of connectors and fibre optic components. Suitable for intra-system links, board-to-board and rack-to-rack.
- CPR: Not Yet Qualified
- Standard simplex connectors
- Standard POF with 0.22dB/m typical attenuation (-40 to 85°C)
- 12nA Cable leakage current
Applications
Industrial, Automation & Process Control, Communications & Networking, Computers & Computer Peripherals, Imaging, Video & Vision, Medical
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Fibre Optic Connector A
LC
No. of Fibres
1Fibres
Lead Length - Metric
1m
Product Range
HFBR Series
Fibre Optic Connector B
LC
Fibre Type
Plastic Optical
Fibre Diameter
1mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85447000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024948
