Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoHFBR-RNS002ZCopy
Manufacturer Standard Lead Time19 weeks
Order Code4946846
Product RangeHFBR-RXXYYYZ Series
Your Part Number
512 In Stock
20 more incoming. You can reserve stock now
512 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$327.390 |
| 5+ | NT$289.770 |
| 10+ | NT$252.150 |
| 50+ | NT$244.800 |
| 100+ | NT$236.150 |
| 250+ | NT$220.570 |
Price for:Each
Minimum: 1
Multiple: 1
NT$327.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHFBR-RNS002ZCopy
Manufacturer Standard Lead Time19 weeks
Order Code4946846
Product RangeHFBR-RXXYYYZ Series
Technical Datasheet
Fibre Optic Connector ASC Simplex
Fibre Optic Connector BSC Simplex
No. of Fibres1Fibres
Fibre TypePlastic Optical
Lead Length - Metric2m
Fibre Diameter1mm
Product RangeHFBR-RXXYYYZ Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fibre Optic Connector A
SC Simplex
No. of Fibres
1Fibres
Lead Length - Metric
2m
Product Range
HFBR-RXXYYYZ Series
Fibre Optic Connector B
SC Simplex
Fibre Type
Plastic Optical
Fibre Diameter
1mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
