Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BROADCOM |
|---|---|
| Manufacturer Part No | HLMP-1301Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 1003196 |
| Product Range | 3mm Red LED |
| Your Part Number | |
| Technical Datasheet |
16,055 In Stock
72,000 more incoming. You can reserve stock now
12,469 Delivery in 1-2 Business Days(SG stock)
3,586 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | NT$17.670 |
| 10+ | NT$12.060 |
| 100+ | NT$8.650 |
| 500+ | NT$7.070 |
| 1000+ | NT$6.580 |
Price for:Each
Minimum: 5
Multiple: 5
NT$88.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BROADCOM |
|---|---|
| Manufacturer Part No | HLMP-1301Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 1003196 |
| Product Range | 3mm Red LED |
| Technical Datasheet | |
| LED Colour | Red |
| LED Mounting | Through Hole |
| LED Case Size | T-1 (3mm) |
| Forward Current If | 10mA |
| Forward Voltage | 1.9V |
| Wavelength Typ | 626nm |
| Luminous Intensity | 3.4mcd |
| Viewing Angle | 60° |
| Lens Shape | Round |
| Product Range | 3mm Red LED |
| Automotive Qualification Standard | - |
| MSL | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The HLMP-1301 from Avago is a through hole diffused LED lamp. This LED lamp features high intensity and wide viewing angle. The T-1 lamp is widely used in general purpose indicator applications. Diffusants, tints and optical design provide superior light output and wide viewing angles. Several intensity choices are also available.
- Round lens shape
- T-1 (3mm) standard bulb size
- High efficiency red colour
- Forward voltage is 1.9V
- Forward current (If) is 10mA
- Wavelength is 626nm
- Luminous intensity is 3.4mcd at 10mA
- Reliable and rugged
- Viewing angle of 60°
Applications
LED Lighting, Lighting, Portable Devices, Industrial
Technical Specifications
| LED Colour | Red |
|---|---|
| LED Case Size | T-1 (3mm) |
| Forward Voltage | 1.9V |
| Luminous Intensity | 3.4mcd |
| Lens Shape | Round |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
| LED Mounting | Through Hole |
|---|---|
| Forward Current If | 10mA |
| Wavelength Typ | 626nm |
| Viewing Angle | 60° |
| Product Range | 3mm Red LED |
| MSL | - |
Technical Docs (2)
Alternatives for HLMP-1301
4 Products Found
Associated Products
5 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85414100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00014 |
