Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHLMP-4000Copy
Manufacturer Standard Lead Time46 weeks
Order Code1003244
Product Range5mm Green/Red LED
Your Part Number
24,806 In Stock
16,000 more incoming. You can reserve stock now
24,806 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$29.740 |
| 10+ | NT$20.850 |
| 25+ | NT$19.040 |
| 50+ | NT$17.230 |
| 100+ | NT$15.420 |
| 500+ | NT$12.990 |
Price for:Each
Minimum: 1
Multiple: 1
NT$29.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHLMP-4000Copy
Manufacturer Standard Lead Time46 weeks
Order Code1003244
Product Range5mm Green/Red LED
Technical Datasheet
LED ColourGreen, Red
LED MountingThrough Hole
Bulb SizeT-1 3/4 (5mm)
Viewing Angle65°
Lens ShapeRound
Forward Current / ColourR 10mA, G 10mA
Luminous Intensity / ColourR 2.1mcd, G 4.2mcd
Forward Voltage / ColourR 1.9V, G 2.2V
Wavelength / ColourR 626nm, G 570nm
Product Range5mm Green/Red LED
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The HLMP-4000 from Avago is a through hole, 2mm x 5mm round bicolour 3 leaded LED. The bicolour of LED are green and high efficiency red. This bicolour light sources are designed for a variety of applications where dual state illumination is required. There are two LED chips mounted on central common cathode lead for maximum on-axis view ability. Colours between the two chips can be generated by independently pulse width modulating the LED chips.
- Standard size of T-1 3/4 (5mm)
- 3 leads with one common cathode
- Option of straight or spread leads configuration
- Diffused wide visibility range
- Minimum luminous intensity of 2.1mcd for red and 4.2mcd for green
- Dominant wavelength of 626nm for red and 570nm for green
- Peak wavelength of 635nm for red, 568nm for green
- Forward voltage of 1.9V for red and 2.2V for green at 20mA
- Forward current (If) is 10mA for green and red
- Operating temperature range from -20°C to 100°C
Applications
LED Lighting, Portable Devices, Industrial, Consumer Electronics
Technical Specifications
LED Colour
Green, Red
Bulb Size
T-1 3/4 (5mm)
Lens Shape
Round
Luminous Intensity / Colour
R 2.1mcd, G 4.2mcd
Wavelength / Colour
R 626nm, G 570nm
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
Through Hole
Viewing Angle
65°
Forward Current / Colour
R 10mA, G 10mA
Forward Voltage / Colour
R 1.9V, G 2.2V
Product Range
5mm Green/Red LED
MSL
-
Technical Docs (2)
Alternatives for HLMP-4000
3 Products Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000426
