Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHLMP-4015Copy
Manufacturer Standard Lead Time24 weeks
Order Code2361847
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$30.790 |
| 10+ | NT$21.550 |
| 25+ | NT$19.720 |
| 50+ | NT$17.880 |
| 100+ | NT$16.040 |
| 500+ | NT$13.600 |
Price for:Each
Minimum: 1
Multiple: 1
NT$30.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHLMP-4015Copy
Manufacturer Standard Lead Time24 weeks
Order Code2361847
Technical Datasheet
LED ColourGreen, Yellow
LED MountingThrough Hole
Bulb SizeT-1 3/4 (5mm)
Viewing Angle65°
Lens ShapeRound
Forward Current / ColourG 20mA, Y 20mA
Luminous Intensity / ColourG 20mcd, Y 20mcd
Forward Voltage / ColourG 2.2V, Y 2.6V
Wavelength / Colour-
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Colour
Green, Yellow
Bulb Size
T-1 3/4 (5mm)
Lens Shape
Round
Luminous Intensity / Colour
G 20mcd, Y 20mcd
Wavelength / Colour
-
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
Through Hole
Viewing Angle
65°
Forward Current / Colour
G 20mA, Y 20mA
Forward Voltage / Colour
G 2.2V, Y 2.6V
Product Range
-
MSL
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00025
