Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHLMP-Q106
Order Code1003371
Technical Datasheet
LED ColourRed
LED MountingThrough Hole
LED Case Size1.9mm
Forward Current If20mA
Forward Voltage1.9V
Wavelength Typ644nm
Luminous Intensity400mcd
Viewing Angle15°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
Product Overview
The HLMP-Q106 is a subminiature high performance deep red LED Lamp tinted/diffused lens, made of TS-AlGaAs. The dome lamp is used as indicator, it provides a wide viewing angle with high ON-OFF contrast ratio.
- Standard current
- Ideal for space limited applications
- Axial leads
Applications
Signalling, Industrial
Technical Specifications
LED Colour
Red
LED Case Size
1.9mm
Forward Voltage
1.9V
Luminous Intensity
400mcd
Lens Shape
Round
Automotive Qualification Standard
-
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
644nm
Viewing Angle
15°
Product Range
-
MSL
MSL 2A - 4 weeks
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
