Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHLPT-B3D0-00000Copy
Manufacturer Standard Lead Time55 weeks
Order Code
EACH 4628544
EACH 4628544RL
Product RangeHLPT-B3x0-00000 Series
Your Part Number
12,494 In Stock
Need more?
12,494 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$30.730 |
| 10+ | NT$21.380 |
| 25+ | NT$19.500 |
| 50+ | NT$17.610 |
| 100+ | NT$15.720 |
| 500+ | NT$13.230 |
Price for:Each
Minimum: 1
Multiple: 1
NT$30.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHLPT-B3D0-00000Copy
Manufacturer Standard Lead Time55 weeks
Order Code
EACH 4628544
EACH 4628544RL
Product RangeHLPT-B3x0-00000 Series
Technical Datasheet
Wavelength Typ920nm
Viewing Angle24°
Power Consumption150mW
No. of Pins2Pins
Transistor Case StyleT-1 (3mm)
Product RangeHLPT-B3x0-00000 Series
Automotive Qualification Standard-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Wavelength Typ
920nm
Power Consumption
150mW
Transistor Case Style
T-1 (3mm)
Automotive Qualification Standard
-
Viewing Angle
24°
No. of Pins
2Pins
Product Range
HLPT-B3x0-00000 Series
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
