Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BROADCOM |
|---|---|
| Manufacturer Part No | HSMW-C191Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | Full Reel4326364 Re-Reel1058375RL Cut Tape1058375 |
| Your Part Number | |
| Technical Datasheet |
44,850 In Stock
12,000 more incoming. You can reserve stock now
44,850 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 5 | NT$25.690 | NT$128.45 |
| Total Price | NT$128.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | NT$25.690 |
| 50+ | NT$19.920 |
| 250+ | NT$19.530 |
| 1000+ | NT$19.130 |
| 2000+ | NT$18.730 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | NT$12.810 |
| 12000+ | NT$12.560 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BROADCOM |
|---|---|
| Manufacturer Part No | HSMW-C191Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | Full Reel4326364 Re-Reel1058375RL Cut Tape1058375 |
| Technical Datasheet | |
| LED Colour | White |
| LED Mounting | SMD |
| Bulb Size | 0.8mm x 1mm |
| Forward Current If | 20mA |
| Forward Voltage | 3.6V |
| Luminous Intensity | 200mcd |
| Viewing Angle | 140° |
| Lens Shape | Rectangular |
| Product Range | - |
| Automotive Qualification Standard | - |
| MSL | MSL 2A - 4 weeks |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
The HSMW-C191 is a Top Mount Chip LED comes in unique shades of white and provides product differentiation for backlighting application. It is compatible with automatic placement equipment.
- Industry standard footprint
- -40 to +85°C Operating temperature range
Applications
Lighting, Industrial
Warnings
HSMW-Cxxx LEDs are Class 1A ESD sensitive per JESD22-A114C.01. Please observe appropriate precautions during handling and processing. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
| LED Colour | White |
|---|---|
| Bulb Size | 0.8mm x 1mm |
| Forward Voltage | 3.6V |
| Viewing Angle | 140° |
| Product Range | - |
| MSL | MSL 2A - 4 weeks |
| LED Mounting | SMD |
|---|---|
| Forward Current If | 20mA |
| Luminous Intensity | 200mcd |
| Lens Shape | Rectangular |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (2)
Alternatives for HSMW-C191
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85414100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000055 |
