Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROTHER
Manufacturer Part NoDK22212Copy
Order Code8779236
Also Known AsGTIN UPC EAN: 4977766628211
Your Part Number
No Longer Stocked
Product Information
ManufacturerBROTHER
Manufacturer Part NoDK22212Copy
Order Code8779236
Also Known AsGTIN UPC EAN: 4977766628211
Technical Datasheet
Label Tape Type-
Tape Length15.2m
Tape Width62mm
Tape Material-
Label Tape ColourBlack on White
For Use WithBrother QL500W, QL700, QL720NW, QL580N, QL650TD & QL1050 Printers
Product Range-
Product Overview
Continuous film for the Brother QL range of label printers.
Technical Specifications
Label Tape Type
-
Tape Width
62mm
Label Tape Colour
Black on White
Product Range
-
Tape Length
15.2m
Tape Material
-
For Use With
Brother QL500W, QL700, QL720NW, QL580N, QL650TD & QL1050 Printers
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733080
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.313
