Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROTHER
Manufacturer Part NoPT-E720BTCopy
Order Code4841085
Also Known AsGTIN UPC EAN: 4977766847827
Your Part Number
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$8,743.800 |
Price for:Each
Minimum: 1
Multiple: 1
NT$8,743.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROTHER
Manufacturer Part NoPT-E720BTCopy
Order Code4841085
Also Known AsGTIN UPC EAN: 4977766847827
Technical Datasheet
Printer TypeHand Held
Printer TechnologyThermal Transfer
Print Resolution180dpi
Product Range-
Plug TypeUSB
For Use WithTZe Tape
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PT-E720BT CUBE Pro labelling machine is compact, portable, and packed with features designed to make on-site labelling faster and easier than ever. With built-in Bluetooth, users can design and print labels on-demand directly from a smartphone or PC, and the lightweight design ensures ease-of-portability from one job to the next.
- Print durable, industry-compliant labels up to 24mm wide
- USB and Bluetooth connectivity
- Built-in Lithium-Ion rechargeable battery
- Lightweight, compact design for effortless transport
- Free label design App and Software
- Seamless and fast pairing with smartphone or PC
Contents
Label Printer, USB Cable & 24mm black on yellow strong adhesive tape cassette
Technical Specifications
Printer Type
Hand Held
Print Resolution
180dpi
Plug Type
USB
SVHC
No SVHC (25-Jun-2025)
Printer Technology
Thermal Transfer
Product Range
-
For Use With
TZe Tape
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84433210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.64
