Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROTHER
Manufacturer Part NoPT-E920BT
Order Code4841087
Also Known AsGTIN UPC EAN: 4977766847841
Your Part Number
Technical Datasheet
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$18,778.320 |
Price for:Each
Minimum: 1
Multiple: 1
NT$18,778.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROTHER
Manufacturer Part NoPT-E920BT
Order Code4841087
Also Known AsGTIN UPC EAN: 4977766847841
Technical Datasheet
Printer TypePortable
Printer TechnologyThermal Transfer
Print Resolution360dpi
Product Range-
Plug Type-
For Use WithTZe Strong Adhesive Laminated/Flexible ID Laminated/Security/Self-Laminating, FLe Flag Tapes
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PT-E920BT CUBE Pro labelling machine is compact, portable, and packed with features designed to make on-site labelling faster and easier than ever. With built-in Bluetooth, users can design and print labels on-demand directly from a smartphone or PC, and the lightweight design ensures ease-of-portability from one job to the next.
- Print durable, industry-compliant labels up to 36mm wide
- USB-C and Bluetooth connectivity
- Lithium-Ion rechargeable battery (Included)
- Built-in automatic cutter with half-cut feature
- Free label design App and Software
- Seamless and fast pairing with smartphone or PC
Technical Specifications
Printer Type
Portable
Print Resolution
360dpi
Plug Type
-
SVHC
No SVHC (25-Jun-2025)
Printer Technology
Thermal Transfer
Product Range
-
For Use With
TZe Strong Adhesive Laminated/Flexible ID Laminated/Security/Self-Laminating, FLe Flag Tapes
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84433210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.17