Print Page
45TCR 24/230VAC
Temperature Control Relay, Type 45TCR, RTD, PT100, 24 Vdc, 230 Vac, SPDT Relay Output
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerBROYCE CONTROL
Manufacturer Part No45TCR 24/230VACCopy
Order Code1000082
Technical Datasheet
Operating Temperature Max50°C
Operating Temperature Min-20°C
Output Voltage Max250VAC
Output Voltage Min10VDC
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Operating Temperature Max
50°C
Output Voltage Max
250VAC
SVHC
No SVHC (04-Feb-2026)
Operating Temperature Min
-20°C
Output Voltage Min
10VDC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90321020
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
