Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$7,993.690 |
Price for:Each
Minimum: 1
Multiple: 1
NT$7,993.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROYCE CONTROL
Manufacturer Part No99-1905
Order Code4825114
Technical Datasheet
CT ConstructionToroidal
Current Ratio1000:1
Accuracy Class-
Power Rating-
Window Diameter160mm
Frequency Range-
Transformer MountingSurface Mount
Transformer TerminalsLug
Transformer ApplicationsEarth Leakage Relays
Primary Current320A
Secondary Current Nom-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
CT Construction
Toroidal
Accuracy Class
-
Window Diameter
160mm
Transformer Mounting
Surface Mount
Transformer Applications
Earth Leakage Relays
Secondary Current Nom
-
SVHC
No SVHC (04-Feb-2026)
Current Ratio
1000:1
Power Rating
-
Frequency Range
-
Transformer Terminals
Lug
Primary Current
320A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85043300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.33
