Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROYCE CONTROL
Manufacturer Part No99-4001Copy
Order Code4825120
Product RangeLPPI Series
Your Part Number
14 In Stock
Need more?
14 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,838.800 |
| 5+ | NT$1,802.240 |
| 10+ | NT$1,765.250 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,838.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROYCE CONTROL
Manufacturer Part No99-4001Copy
Order Code4825120
Product RangeLPPI Series
Technical Datasheet
Product RangeLPPI Series
Contact Configuration-
Contact Current-
Relay MountingDIN Rail
Relay TerminalsScrew
Switching Voltage Max-
Supply Voltage Max490VAC
Phase Type3 Phase (3 Wire)
Power Consumption4VA
Phase Monitoring Range Min320VAC
Phase Monitoring Range Max490VAC
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
LPPI Series
Contact Current
-
Relay Terminals
Screw
Supply Voltage Max
490VAC
Power Consumption
4VA
Phase Monitoring Range Max
490VAC
Contact Configuration
-
Relay Mounting
DIN Rail
Switching Voltage Max
-
Phase Type
3 Phase (3 Wire)
Phase Monitoring Range Min
320VAC
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07
