Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROYCE CONTROL
Manufacturer Part No99-4007Copy
Manufacturer Standard Lead Time9 weeks
Order Code4825119
Product RangeLXPRC/S/RD Series
Your Part Number
25 In Stock
Need more?
25 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$3,261.040 |
| 5+ | NT$3,195.820 |
| 10+ | NT$3,130.600 |
Price for:Each
Minimum: 1
Multiple: 1
NT$3,261.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROYCE CONTROL
Manufacturer Part No99-4007Copy
Manufacturer Standard Lead Time9 weeks
Order Code4825119
Product RangeLXPRC/S/RD Series
Technical Datasheet
Product RangeLXPRC/S/RD Series
Contact ConfigurationSPDT
Contact Current8A
Relay MountingDIN Rail
Relay TerminalsScrew
Switching Voltage Max250VAC
Supply Voltage Max460VAC
Phase Type3 Phase
Power Consumption8VA
Phase Monitoring Range Min380VAC
Phase Monitoring Range Max460VAC
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
LXPRC/S/RD Series
Contact Current
8A
Relay Terminals
Screw
Supply Voltage Max
460VAC
Power Consumption
8VA
Phase Monitoring Range Max
460VAC
Contact Configuration
SPDT
Relay Mounting
DIN Rail
Switching Voltage Max
250VAC
Phase Type
3 Phase
Phase Monitoring Range Min
380VAC
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07
