Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROYCE CONTROL
Manufacturer Part No99-4205
Order Code4825121
Product RangeLPRC/2-NFC Series
Your Part Number
Technical Datasheet
14 In Stock
Need more?
14 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$4,230.830 |
| 5+ | NT$4,146.440 |
| 10+ | NT$4,061.600 |
Price for:Each
Minimum: 1
Multiple: 1
NT$4,230.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROYCE CONTROL
Manufacturer Part No99-4205
Order Code4825121
Product RangeLPRC/2-NFC Series
Technical Datasheet
Product RangeLPRC/2-NFC Series
Contact Configuration2 x SPDT
Contact Current5A
Relay MountingDIN Rail
Contact Voltage VAC250V
Relay TerminalsScrew
Contact Voltage VDC30V
Supply Voltage Max415VAC
Power Consumption2.5VA
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
LPRC/2-NFC Series
Contact Current
5A
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Power Consumption
2.5VA
Contact Configuration
2 x SPDT
Relay Mounting
DIN Rail
Relay Terminals
Screw
Supply Voltage Max
415VAC
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07