Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - BUCHANAN
Manufacturer Part No1776261-4Copy
Order Code1098621
Your Part Number
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY - BUCHANAN
Manufacturer Part No1776261-4Copy
Order Code1098621
Technical Datasheet
Pitch Spacing5mm
No. of Positions4Ways
Wire Size AWG Min22AWG
Wire Size AWG Max14AWG
Conductor Area CSA2mm²
Wire Connection MethodPush In
Rated Current10A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1776261-4 is a 4-position 10A green wire-to-board receptacle Terminal Block with right-angle mounting and side wire entry angle. It has tin-plated brass contact with nylon 6.6 housing and a stain-less strip steel spring. This screw-less terminals are suitable for both solid and flexible conductors.
- UL94V-0 Flammability rating
- Spring guarantees for permanent and safe contact
- 500MΩ at 500VDC Insulation resistance (Minimum)
- -55 to 105°C Operating temperature range
Applications
Industrial
Technical Specifications
Pitch Spacing
5mm
Wire Size AWG Min
22AWG
Conductor Area CSA
2mm²
Rated Current
10A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (21-Jan-2025)
No. of Positions
4Ways
Wire Size AWG Max
14AWG
Wire Connection Method
Push In
Rated Voltage
300V
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
