Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUD INDUSTRIES
Manufacturer Part NoDPH-28710
Order Code3869868
Product RangeDPH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$3,011.520 |
| 5+ | NT$2,810.540 |
| 10+ | NT$2,760.530 |
| 25+ | NT$2,710.210 |
| 50+ | NT$2,670.270 |
| 100+ | NT$2,609.000 |
Price for:Each
Minimum: 1
Multiple: 1
NT$3,011.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoDPH-28710
Order Code3869868
Product RangeDPH Series
Enclosure TypeOutdoor / Waterproof
Enclosure MaterialPolycarbonate
External Height - Metric132.59mm
External Depth - Metric280.42mm
IP RatingIP65, IP66, IP67, IP68
Body ColourLight Gray
Product RangeDPH Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Outdoor / Waterproof
External Height - Metric
132.59mm
IP Rating
IP65, IP66, IP67, IP68
Product Range
DPH Series
Enclosure Material
Polycarbonate
External Depth - Metric
280.42mm
Body Colour
Light Gray
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9072