Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUD INDUSTRIES
Manufacturer Part NoDPS-28725
Order Code4351057
Product RangeDPS Series
Your Part Number
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$9,443.060 |
| 5+ | NT$8,262.680 |
| 10+ | NT$6,846.220 |
| 25+ | NT$6,137.990 |
| 50+ | NT$5,665.840 |
| 100+ | NT$5,288.000 |
Price for:Each
Minimum: 1
Multiple: 1
NT$9,443.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoDPS-28725
Order Code4351057
Product RangeDPS Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric280.42mm
External Width - Metric280.42mm
External Depth - Metric183.38mm
IP RatingIP65, IP66, IP67, IP68
Body ColourGray
NEMA RatingNEMA 1, 2, 3, 3R, 4, 4X, 5, 6, 6P, 12, 13
External Height - Imperial11.04"
External Width - Imperial11.04"
External Depth - Imperial7.22"
Product RangeDPS Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
280.42mm
External Depth - Metric
183.38mm
Body Colour
Gray
External Height - Imperial
11.04"
External Depth - Imperial
7.22"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Polycarbonate
External Width - Metric
280.42mm
IP Rating
IP65, IP66, IP67, IP68
NEMA Rating
NEMA 1, 2, 3, 3R, 4, 4X, 5, 6, 6P, 12, 13
External Width - Imperial
11.04"
Product Range
DPS Series
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9072