Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUD INDUSTRIES
Manufacturer Part NoNBF32010
Order Code2473202
Product RangeNBF
Your Part Number
7 In Stock
Need more?
7 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$771.440 |
| 5+ | NT$675.010 |
| 10+ | NT$559.290 |
| 20+ | NT$501.440 |
| 50+ | NT$462.860 |
Price for:Each
Minimum: 1
Multiple: 1
NT$771.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoNBF32010
Order Code2473202
Product RangeNBF
Enclosure TypeWall Mount
Enclosure MaterialABS
External Height - Metric90mm
External Width - Metric150mm
External Depth - Metric150mm
IP RatingIP65
Body ColourGrey
NEMA RatingNEMA 1, 2, 4, 4X
External Height - Imperial-
External Width - Imperial-
External Depth - Imperial-
Product RangeNBF
SVHCNo SVHC (21-Jan-2025)
Product Overview
The NBF series Wall mount Enclosure with light grey ABS (acrylonitrile butadiene styrene) body. It is used to mount customer equipment inside enclosures. Used to attach equipment or panels to internal mounting bosses and brackets to the outside rear of enclosures. NEMA 1, 2, 4, 4x, 12, 13 and IEC529-IP66 specifications, which allows them to be used in many wet, dirty and/or corrosive environments.
- 2 or 3 plastic latches
- Plastic hinge pins
Applications
Maintenance & Repair
Contents
Enclosure and Mounting hardware.
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
90mm
External Depth - Metric
150mm
Body Colour
Grey
External Height - Imperial
-
External Depth - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
150mm
IP Rating
IP65
NEMA Rating
NEMA 1, 2, 4, 4X
External Width - Imperial
-
Product Range
NBF
Technical Docs (2)
Alternatives for NBF32010
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.362