Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoDX06WR024NCopy
Manufacturer Standard Lead Time10 weeks
Order Code4744898
Product RangeDX Series
Your Part Number
94 In Stock
Need more?
94 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$252.240 |
Price for:Each
Minimum: 1
Multiple: 1
NT$252.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoDX06WR024NCopy
Manufacturer Standard Lead Time10 weeks
Order Code4744898
Product RangeDX Series
Technical Datasheet
LED ColourRed
Operating Voltage24V
Mounting Hole Dia6mm
Forward Current If-
Luminous Intensity-
IP / NEMA RatingIP67
Product RangeDX Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Colour
Red
Mounting Hole Dia
6mm
Luminous Intensity
-
Product Range
DX Series
Operating Voltage
24V
Forward Current If
-
IP / NEMA Rating
IP67
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0049
