Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0845/A3.Copy
Manufacturer Standard Lead Time20 weeks
Order Code4326103
Product RangeStandard Buccaneer Series
Your Part Number
44 In Stock
Need more?
44 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,283.220 |
| 5+ | NT$1,207.750 |
| 10+ | NT$1,132.270 |
| 25+ | NT$1,076.220 |
| 50+ | NT$1,026.580 |
| 100+ | NT$966.130 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,283.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0845/A3.Copy
Manufacturer Standard Lead Time20 weeks
Order Code4326103
Product RangeStandard Buccaneer Series
Technical Datasheet
USB Connector TypeUSB Type A
USB StandardUSB 3.0
No. of Positions9 Position
Connector MountingPanel PCB Mount
IP RatingIP68, IP69K
Product RangeStandard Buccaneer Series
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
USB Connector Type
USB Type A
Gender
Receptacle
Connector Mounting
Panel PCB Mount
Product Range
Standard Buccaneer Series
Contact Plating
Gold Plated Contacts
USB Standard
USB 3.0
No. of Positions
9 Position
IP Rating
IP68, IP69K
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.057403
