Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BULGIN LIMITED |
|---|---|
| Manufacturer Part No | PX0869/1M00.Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | 4326595 |
| Product Range | Standard Buccaneer Series |
| Your Part Number | |
| Technical Datasheet |
35 In Stock
Need more?
35 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,045.840 |
| 5+ | NT$997.200 |
| 10+ | NT$948.550 |
| 25+ | NT$907.550 |
| 50+ | NT$865.890 |
| 100+ | NT$843.440 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,045.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BULGIN LIMITED |
|---|---|
| Manufacturer Part No | PX0869/1M00.Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | 4326595 |
| Product Range | Standard Buccaneer Series |
| Technical Datasheet | |
| Connector Type A | HDMI Receptacle |
| Connector Type B | HDMI Plug |
| Cable Length - Imperial | 3.28ft |
| Cable Length - Metric | 1m |
| Jacket Colour | Black |
| Product Range | Standard Buccaneer Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Connector Type A | HDMI Receptacle |
|---|---|
| Cable Length - Imperial | 3.28ft |
| Jacket Colour | Black |
| SVHC | No SVHC (25-Jun-2025) |
| Connector Type B | HDMI Plug |
|---|---|
| Cable Length - Metric | 1m |
| Product Range | Standard Buccaneer Series |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Tunisia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 0 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .083689 |
