Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPXP0036/4M00Copy
Manufacturer Standard Lead Time18 weeks
Order Code4574820
Product RangeBuccaneer 30 Series
Your Part Number
48 In Stock
Need more?
48 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,207.360 |
| 5+ | NT$1,116.670 |
| 10+ | NT$1,025.970 |
| 25+ | NT$961.620 |
| 50+ | NT$915.710 |
| 100+ | NT$872.050 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,207.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXP0036/4M00Copy
Manufacturer Standard Lead Time18 weeks
Order Code4574820
Product RangeBuccaneer 30 Series
Technical Datasheet
Connector Type AHDMI Plug, Sealed
Connector Type BHDMI Plug, Sealed
Cable Length - Imperial13.12ft
Cable Length - Metric4m
Jacket ColourBlack
Product RangeBuccaneer 30 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
HDMI Plug, Sealed
Cable Length - Imperial
13.12ft
Jacket Colour
Black
SVHC
No SVHC (04-Feb-2026)
Connector Type B
HDMI Plug, Sealed
Cable Length - Metric
4m
Product Range
Buccaneer 30 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
