Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXP4001/002/03P
Order Code4737706
Product RangeBuccaneer 4000 Series
Your Part Number
Technical Datasheet
50 In Stock
Need more?
50 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$626.790 |
| 10+ | NT$532.740 |
| 25+ | NT$499.530 |
| 100+ | NT$452.510 |
| 250+ | NT$424.220 |
| 500+ | NT$412.950 |
Price for:Each
Minimum: 1
Multiple: 1
NT$626.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXP4001/002/03P
Order Code4737706
Product RangeBuccaneer 4000 Series
Technical Datasheet
Connector to ConnectorCircular Plug to Free End
No. of Positions3Ways
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColourGrey
Product RangeBuccaneer 4000 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Circular Plug to Free End
Cable Length - Imperial
6.6ft
Jacket Colour
Grey
SVHC
No SVHC (25-Jun-2025)
No. of Positions
3Ways
Cable Length - Metric
2m
Product Range
Buccaneer 4000 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26566