Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPXP4003/001/02PCopy
Manufacturer Standard Lead Time18 weeks
Order Code4737782
Product RangeBuccaneer 4000 Series
Your Part Number
50 In Stock
Need more?
50 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$487.300 |
| 10+ | NT$414.350 |
| 25+ | NT$388.350 |
| 100+ | NT$351.880 |
| 250+ | NT$329.930 |
| 500+ | NT$314.060 |
Price for:Each
Minimum: 1
Multiple: 1
NT$487.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXP4003/001/02PCopy
Manufacturer Standard Lead Time18 weeks
Order Code4737782
Product RangeBuccaneer 4000 Series
Technical Datasheet
Connector to Connector90° Circular Plug to Free End
No. of Positions2Ways
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket ColourGrey
Product RangeBuccaneer 4000 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
90° Circular Plug to Free End
Cable Length - Imperial
3.3ft
Jacket Colour
Grey
SVHC
No SVHC (04-Feb-2026)
No. of Positions
2Ways
Cable Length - Metric
1m
Product Range
Buccaneer 4000 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18539
