Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BULGIN LIMITED |
|---|---|
| Manufacturer Part No | PXV0777/4POLE.Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 4834341 |
| Product Range | Standard Vitalis Buccaneer Series |
| Your Part Number | |
| Technical Datasheet |
50 In Stock
Need more?
50 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$918.620 |
| 10+ | NT$797.370 |
| 25+ | NT$749.480 |
| 100+ | NT$682.390 |
| 250+ | NT$641.740 |
| 500+ | NT$612.930 |
Price for:Each
Minimum: 1
Multiple: 1
NT$918.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BULGIN LIMITED |
|---|---|
| Manufacturer Part No | PXV0777/4POLE.Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 4834341 |
| Product Range | Standard Vitalis Buccaneer Series |
| Technical Datasheet | |
| Cable Diameter | 8mm |
| Colour | Black |
| Conductor Area CSA | - |
| Product Range | Standard Vitalis Buccaneer Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Cable Diameter | 8mm |
|---|---|
| Conductor Area CSA | - |
| SVHC | No SVHC (04-Feb-2026) |
| Colour | Black |
|---|---|
| Product Range | Standard Vitalis Buccaneer Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Tunisia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369095 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
