Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part No14228
Order Code2292983
Your Part Number
Technical Datasheet
2,031 In Stock
3,087 more incoming. You can reserve stock now
2031 Delivery in 1-2 Business Days(SG stock)
| Quantity | Price |
|---|---|
| 1+ | NT$86.120 |
| 10+ | NT$73.220 |
| 100+ | NT$62.210 |
| 500+ | NT$55.530 |
| 1000+ | NT$52.880 |
| 2500+ | NT$49.580 |
Price for:Each
Minimum: 1
Multiple: 1
NT$86.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part No14228
Order Code2292983
Technical Datasheet
Accessory TypeBlanking Cover
For Use WithIEC Connectors
Connector Body MaterialNylon (Polyamide) Body
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 14228 is a Blanking Cover for PX0578, PX0675, PX0695, PX0783, PX0793, PX0716, PX0717 and PX0718 connectors. It has nylon body, protects front of outlet connector and against accidental electric shock.
- -40 to +70°C Operating temperature range
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Accessory Type
Blanking Cover
Connector Body Material
Nylon (Polyamide) Body
SVHC
No SVHC (25-Jun-2025)
For Use With
IEC Connectors
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804