Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoBVA01/Z0000/02
Order Code9997300
Product RangePOLYSNAP BVA Series
Your Part Number
Technical Datasheet
232 In Stock
300 more incoming. You can reserve stock now
232 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$577.010 |
| 10+ | NT$490.470 |
| 25+ | NT$459.740 |
| 100+ | NT$416.910 |
| 250+ | NT$390.830 |
| 500+ | NT$372.200 |
Price for:Each
Minimum: 1
Multiple: 1
NT$577.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoBVA01/Z0000/02
Order Code9997300
Product RangePOLYSNAP BVA Series
Technical Datasheet
Connector TypeIEC C14
Power Entry Module ApplicationsGeneral Purpose
Current Rating10A
Voltage Rating250VAC
Switch Type1-Pole Switch
Fuse Holder1-Pole Fuse Holder
Fuse Size Held-
Connector TerminalsQuick Connect
Connector MountingSnap-In, Flange Mount
IP Rating-
Product RangePOLYSNAP BVA Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
BVA01/Z0000/02 is a vertical power entry module.
- 10A maximum current
- Integral single fused fuseholder inlet type
- Iec connector mates with PF0011
- Iec neon colour is red
- Iec vertical module height is 67.5mm
- C14 cold condition inlet
- Single contact illuminated switch
- 250V maximum voltage
- Screw fixing to panel
Technical Specifications
Connector Type
IEC C14
Current Rating
10A
Switch Type
1-Pole Switch
Fuse Size Held
-
Connector Mounting
Snap-In, Flange Mount
Product Range
POLYSNAP BVA Series
Power Entry Module Applications
General Purpose
Voltage Rating
250VAC
Fuse Holder
1-Pole Fuse Holder
Connector Terminals
Quick Connect
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03