Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0714/3/15/28
Order Code4635760
Your Part Number
Technical Datasheet
95 In Stock
Need more?
5 Delivery in 1-2 Business Days(SG stock)
90 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$320.510 |
| 10+ | NT$294.960 |
| 100+ | NT$273.650 |
| 250+ | NT$259.310 |
| 500+ | NT$247.520 |
| 1000+ | NT$239.700 |
Price for:Each
Minimum: 1
Multiple: 1
NT$320.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0714/3/15/28
Order Code4635760
Technical Datasheet
Product Range-
Voltage Rating250VAC
Current Rating10A
Connector MountingPanel Mount
Contact Termination TypeSolder
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PX0714/3/15/28 is a 3-way Snap Fit to Panel Outlet with plated copper alloy contacts and busbar.
- -20 to +70°C Operating temperature range
- 2.8mm Solder terminations
- UL94V-0 Flammability rating
Applications
Power Management
Technical Specifications
Product Range
-
Voltage Rating
250VAC
Connector Mounting
Panel Mount
SVHC
No SVHC (25-Jun-2025)
Gender
Receptacle
Current Rating
10A
Contact Termination Type
Solder
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044