Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXD703/061/10/1
Order Code9970100
Technical Datasheet
Connector to ConnectorMains Plug, UK to IEC 60320 C13
Jacket ColourBlack
Product Range-
Product Overview
The PXD703/061/10/1 is a 6-outlet switched box style rectangular IEC Compact Distribution Unit. It offers plug-on 2m cable with BS 1363 plug fused with neon indicator. It is made up of ABS housing and has thermoplastic moldings, tin-plated brass outlet and nickel-plated brass inlet contacts.
- 5 x 20mm Fuseholder
- -5 to 60°C Temperature range
Applications
Industrial, Power Management
Technical Specifications
Connector to Connector
Mains Plug, UK to IEC 60320 C13
Product Range
-
Jacket Colour
Black
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.54