Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBURR-BROWN
Manufacturer Part NoINA126PA..
Order Code1097400
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerBURR-BROWN
Manufacturer Part NoINA126PA..
Order Code1097400
Technical Datasheet
No. of Channels1Channels
Input Offset Voltage500µV
Slew Rate Typ0.4V/µs
Gain Bandwidth Product200kHz
Supply Voltage Range± 1.35V to ± 18V
IC Case / PackageDIP
No. of Pins8Pins
CMRR90dB
Instrumentation Amplifier TypeMicropower, Precision
IC MountingThrough Hole
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (15-Jan-2018)
Automotive Qualification Standard-
No. of Amplifiers1 Amplifier
Slew Rate0.4V/µs
Bandwidth200kHz
Amplifier Case StyleDIP
Amplifier OutputSingle Ended
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
0.4V/µs
Supply Voltage Range
± 1.35V to ± 18V
No. of Pins
8Pins
Instrumentation Amplifier Type
Micropower, Precision
Operating Temperature Min
-55°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
Slew Rate
0.4V/µs
Amplifier Case Style
DIP
Input Offset Voltage
500µV
Gain Bandwidth Product
200kHz
IC Case / Package
DIP
CMRR
90dB
IC Mounting
Through Hole
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
No. of Amplifiers
1 Amplifier
Bandwidth
200kHz
Amplifier Output
Single Ended
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000833