Print Page
D501J12S215QA
Rocker Switch, Miniature, On-None-On, SPDT, Non Illuminated, Panel Mount, Black, D Series
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoD501J12S215QACopy
Order Code2931722
Technical Datasheet
Switch OperationOn-None-On
Contact ConfigurationSPDT
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap ColourBlack
Contact Current AC Max10A
Contact Voltage VAC125V
Contact Current DC Max10A
Contact Voltage VDC30V
Panel Cutout Height19.2mm
Panel Cutout Width12.9mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
Technical Specifications
Switch Operation
On-None-On
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Voltage VAC
125V
Contact Voltage VDC
30V
Panel Cutout Width
12.9mm
Switch Terminals
Quick Connect
Contact Configuration
SPDT
Switch Mounting
Panel Mount
Contact Current AC Max
10A
Contact Current DC Max
10A
Panel Cutout Height
19.2mm
Panel Cutout Diameter
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00499
