Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | C&K COMPONENTS |
|---|---|
| Manufacturer Part No | KMR241NG ULC LFSCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 3275793 |
| Product Range | KMR 2 Series |
| Your Part Number | |
| Technical Datasheet |
12,961 In Stock
Need more?
12,961 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$18.910 |
| 50+ | NT$17.620 |
| 100+ | NT$15.730 |
| 250+ | NT$14.630 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$18.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | C&K COMPONENTS |
|---|---|
| Manufacturer Part No | KMR241NG ULC LFSCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 3275793 |
| Product Range | KMR 2 Series |
| Technical Datasheet | |
| Actuator Orientation | Top Actuated |
| Switch Mounting | Surface Mount |
| Actuator Style | Oval Button |
| Actuating Force | 400gf |
| Contact Rating | 50mA at 32VDC |
| Switch Dimensions (L x W) | 4.2mm x 2.8mm |
| IP Rating | IP40 |
| Illumination | Non Illuminated |
| Product Range | KMR 2 Series |
Technical Specifications
| Actuator Orientation | Top Actuated |
|---|---|
| Actuator Style | Oval Button |
| Contact Rating | 50mA at 32VDC |
| IP Rating | IP40 |
| Product Range | KMR 2 Series |
| Switch Mounting | Surface Mount |
|---|---|
| Actuating Force | 400gf |
| Switch Dimensions (L x W) | 4.2mm x 2.8mm |
| Illumination | Non Illuminated |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Costa Rica Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00008 |
