Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | C&K COMPONENTS |
|---|---|
| Manufacturer Part No | PTS645SH43SMTR 92 LFSCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 3275853 |
| Product Range | PTS645 Series |
| Your Part Number | |
| Technical Datasheet |
5,381 In Stock
Need more?
5,381 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$10.910 |
| 50+ | NT$10.220 |
| 100+ | NT$9.180 |
| 500+ | NT$8.100 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$10.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | C&K COMPONENTS |
|---|---|
| Manufacturer Part No | PTS645SH43SMTR 92 LFSCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 3275853 |
| Product Range | PTS645 Series |
| Technical Datasheet | |
| Actuator Orientation | Top Actuated |
| Switch Mounting | Surface Mount |
| Actuator Style | Round Button |
| Actuating Force | 200gf |
| Contact Rating | 50mA at 12VDC |
| Switch Dimensions (L x W) | 6mm x 6mm |
| IP Rating | IP40 |
| Illumination | Non Illuminated |
| Product Range | PTS645 Series |
Technical Specifications
| Actuator Orientation | Top Actuated |
|---|---|
| Actuator Style | Round Button |
| Contact Rating | 50mA at 12VDC |
| IP Rating | IP40 |
| Product Range | PTS645 Series |
| Switch Mounting | Surface Mount |
|---|---|
| Actuating Force | 200gf |
| Switch Dimensions (L x W) | 6mm x 6mm |
| Illumination | Non Illuminated |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365011 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000565 |
