Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | C-TEC |
|---|---|
| Manufacturer Part No | BF308WCopy |
| Order Code | 4275627 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | C-TEC |
|---|---|
| Manufacturer Part No | BF308WCopy |
| Order Code | 4275627 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Accessory Type | - |
| Detector Type | - |
| For Use With | - |
| Supply Voltage | - |
| Operating Temperature Min | - |
| Operating Temperature Max | - |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | To Be Advised |
Product Overview
The BF308W is a Base Detector, it accepts all C120 Series detectors. The screw terminals are provided for power and an auxiliary output connection is provided for the connection of a remote LED.
- Standard Mounting Base
Applications
Security
Technical Specifications
| Accessory Type | - |
|---|---|
| For Use With | - |
| Operating Temperature Min | - |
| Product Range | TUK SGACK902S Keystone Coupler |
| Detector Type | - |
|---|---|
| Supply Voltage | - |
| Operating Temperature Max | - |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85311095 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .07 |
