Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3127Copy
Manufacturer Standard Lead Time12 weeks
Order Code1900066
Your Part Number
1,130 In Stock
Need more?
27 Delivery in 1-2 Business Days(SG stock)
1,103 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$51.660 |
| 10+ | NT$32.820 |
| 25+ | NT$31.520 |
| 50+ | NT$30.220 |
| 100+ | NT$27.750 |
Price for:Each
Minimum: 1
Multiple: 1
NT$51.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3127Copy
Manufacturer Standard Lead Time12 weeks
Order Code1900066
Technical Datasheet
Antenna TypeISM Band
Frequency Min433MHz
Frequency Max435MHz
Antenna MountingThrough Hole
Gain-2.9dBi
VSWR-
Input Power-
Input Impedance50ohm
Antenna Polarisation-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
W3127 is a helical antenna. Typical applications include remote controls, toys, 433MHz ISM band systems.
- Plastic supported helical antenna
- Size (helix): length 35.35mm, ø 7mm
- Mounting on top of the PWB
- Through hole mechanical support pegs
- Feed contact by soldering via PWB hole
- Frequency range: 433 – 435MHz
- Maximum gain: -2.9dBi
- Minimum return loss: -15dB
- 50 ohm impedance
- Operating temperature: -40 to +85°C
Technical Specifications
Antenna Type
ISM Band
Frequency Max
435MHz
Gain
-2.9dBi
Input Power
-
Antenna Polarisation
-
SVHC
No SVHC (04-Feb-2026)
Frequency Min
433MHz
Antenna Mounting
Through Hole
VSWR
-
Input Impedance
50ohm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804