Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB5AC21Copy
Manufacturer Standard Lead Time7 weeks
Order Code2614690
Product RangeHarmony XB5 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$1,113.200 |
| 5+ | NT$974.050 |
| 10+ | NT$807.070 |
| 20+ | NT$723.580 |
| 50+ | NT$667.920 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,113.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB5AC21Copy
Manufacturer Standard Lead Time7 weeks
Order Code2614690
Product RangeHarmony XB5 Series
Technical Datasheet
Product RangeHarmony XB5 Series
Panel Cutout Diameter22mm
Contact ConfigurationSPST-NO
Switch OperationMomentary
Pushbutton Actuator StyleMushroom
Actuator / Cap ColourBlack
Contact Current AC Max6A
Contact Voltage VAC120V
Contact Current DC Max550mA
Contact Voltage VDC125V
IP RatingIP65, IP69, IP69K
Switch MountingPanel Mount
Switch TerminalsScrew Clamp
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (15-Jan-2018)
Product Overview
XB5AC21 is a harmony XB5, push button switch. It has an IP degree of protection such as IP65 IEC 60529, IP69, IP69K. It also has NEMA degree of protection NEMA 13, NEMA 4X. It complies with JIS C8201-5-1, CSA C22.2 No 14, UL 508, EN/IEC 60947-5-4, EN/IEC 60947-5-1, EN/IEC 60947-1, JIS C8201-1 standards.
- Plastic dark grey plastic bezel material, IK degree of protection is IK03 IEC 50102
- Standard head type, 10A cartridge fuse gG EN/IEC 60947-5-1 (short-circuit protection)
- Plastic fixing collar material, 600V 3)EN/IEC 60947-1 rated insulation voltage
- Round shape of signalling unit head, spring return type of operator
- Rated operational current is 3A 240V, AC-15, A600 EN/IEC 60947-5-1 (
- 1 NO contacts type and composition, height is 42.926mm
- Slow-break contact operation, width is 39.87mm
- 5000000 cycles mechanical durability
- Silver alloy (Ag/Ni) contact material
- Ambient air temperature range from -40°C to 70°C
Technical Specifications
Product Range
Harmony XB5 Series
Contact Configuration
SPST-NO
Pushbutton Actuator Style
Mushroom
Contact Current AC Max
6A
Contact Current DC Max
550mA
IP Rating
IP65, IP69, IP69K
Switch Terminals
Screw Clamp
Panel Cutout (H x W)
-
Panel Cutout Diameter
22mm
Switch Operation
Momentary
Actuator / Cap Colour
Black
Contact Voltage VAC
120V
Contact Voltage VDC
125V
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.062