Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDFROBOT
Manufacturer Part NoFIT0492-ACopy
Manufacturer Standard Lead Time10 weeks
Order Code3974095
Your Part Number
36 In Stock
Need more?
36 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$405.580 |
Price for:Each
Minimum: 1
Multiple: 1
NT$405.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoFIT0492-ACopy
Manufacturer Standard Lead Time10 weeks
Order Code3974095
Technical Datasheet
DC Motor Type-
Supply Voltage VDC12V
Rotational Speed Max50rpm
Torque Max9000g-cm
Power Rating5W
Gear Ratio TO: 1100
Motor Size37mm
External Length-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The FIT0492-A from DFROBOT is a 12V geared DC motor that operates at 50rpm.
- D output shaft diameter: 6mm
- No-load speed: 50rpm @ 12V
- No-load current: 0.17A
- Rated speed: 45rpm @ 12V
- Current rating: 0.68A
- Rated torque: 9kg.cm
- Locked-rotor torque: 50kg.cm
- Locked-rotor current: 2.19A
- Power: 5W
- Weight: 210g
Technical Specifications
DC Motor Type
-
Rotational Speed Max
50rpm
Power Rating
5W
Motor Size
37mm
Product Range
-
Supply Voltage VDC
12V
Torque Max
9000g-cm
Gear Ratio TO: 1
100
External Length
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.233