Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DOLD |
|---|---|
| Manufacturer Part No | BL 9025 3 AC 200-480V 50/60HZ 11,0KWCopy |
| Order Code | 9514678 |
| Product Range | MINISTART BL |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | DOLD |
|---|---|
| Manufacturer Part No | BL 9025 3 AC 200-480V 50/60HZ 11,0KWCopy |
| Order Code | 9514678 |
| Product Range | MINISTART BL |
| Technical Datasheet | |
| Motor Starter Type | Soft Starter |
| Power Rating | 11kW |
| No. of Phases | Two Phase |
| No. of Poles | - |
| Current Rating | 25A |
| Supply Voltage Min | 200VAC |
| Supply Voltage Max | 480VAC |
| IP / NEMA Rating | IP40 |
| Product Range | MINISTART BL |
| SVHC | No SVHC (16-Jan-2020) |
Technical Specifications
| Motor Starter Type | Soft Starter |
|---|---|
| No. of Phases | Two Phase |
| Current Rating | 25A |
| Supply Voltage Max | 480VAC |
| Product Range | MINISTART BL |
| Power Rating | 11kW |
|---|---|
| No. of Poles | - |
| Supply Voltage Min | 200VAC |
| IP / NEMA Rating | IP40 |
| SVHC | No SVHC (16-Jan-2020) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 49019900 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (16-Jan-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .885 |